Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoHX200HD-RSCopy
Newark Part No.42AM4939
Product RangeHX200 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,593.220 |
Price for:Each
Minimum: 1
Multiple: 1
$1,593.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHX200HD-RSCopy
Newark Part No.42AM4939
Product RangeHX200 Series
Technical Datasheet
Sensor Output Type4mA to 20mA
Humidity Range0% to 95% Relative Humidity
Supply Voltage Min12VDC
Supply Voltage Max28VDC
Sensing Accuracy1%
Sensor Mounting-
Operating Temperature Min-
Operating Temperature Max200°C
Product RangeHX200 Series
Qualification-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Sensor Output Type
4mA to 20mA
Supply Voltage Min
12VDC
Sensing Accuracy
1%
Operating Temperature Min
-
Product Range
HX200 Series
SVHC
No SVHC (17-Jan-2022)
Humidity Range
0% to 95% Relative Humidity
Supply Voltage Max
28VDC
Sensor Mounting
-
Operating Temperature Max
200°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
