Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoHX86ACopy
Newark Part No.07AM9480
Product RangeHX80A Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,403.000 |
Price for:Each
Minimum: 1
Multiple: 1
$2,403.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHX86ACopy
Newark Part No.07AM9480
Product RangeHX80A Series
Technical Datasheet
Sensor Output TypeCurrent, Relay
Humidity Range5% to 95% Relative Humidity
Supply Voltage Min18V
Supply Voltage Max30V
Sensing Accuracy1%
Operating Temperature Min-20°C
Operating Temperature Max120°C
Product RangeHX80A Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Output Type
Current, Relay
Supply Voltage Min
18V
Sensing Accuracy
1%
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
Humidity Range
5% to 95% Relative Humidity
Supply Voltage Max
30V
Operating Temperature Min
-20°C
Product Range
HX80A Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
