
| Manufacturer | OMEGA |
|---|---|
| Manufacturer Part No | INET-600Copy |
| Newark Part No. | 45AK2286 |
| Product Range | iNET-600 Series |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $866.960 |
Product Information
| Manufacturer | OMEGA |
|---|---|
| Manufacturer Part No | INET-600Copy |
| Newark Part No. | 45AK2286 |
| Product Range | iNET-600 Series |
| Technical Datasheet | |
| No. of Channels | 16Channels |
| Sampling Rate | 4kSPS |
| Input Voltage Max | - |
| Input Current Max | - |
| Bandwidth | - |
| External Height | 58mm |
| External Width | 96mm |
| External Depth | 24mm |
| Product Range | iNET-600 Series |
| SVHC | No SVHC (17-Jan-2022) |
Product Overview
iNET-600 is a A/D module provides 16SE/8DI voltage input channels, each of which are independently software programmable with Windows software that support the direct connection to many common sensor types. Voltage input range on each channel is independently software programmable to one of: ±20 mV, ±40 mV, ±80 mV, ±150 mV, ±300 mV, ±600 mV, ±1.2V, ±2.5V, ±5V, ±10V. Included is a mating Hd44 Female Connector and Cover. Alternatively, one can attach iNET-600 Series to the following optional wiring boxes: iNET-500, iNET-511, iNET-512. If one is working with thermocouples, an iNET-510 wiring box is required due to its internal cold junction compensation.
- Standalone direct-to-sensor USB data acquisition system, 16SE/8DI voltage inputs, 4 digital I/O
- Controls process via Windows® software using analog inputs and digital I/O
- Connects I/O signal ground to computer ground
- Receives power from the USB bus and provides excitation power (+3.3V, 80mA) to sensors
- Easily set-up sensors using the included instruNet World software
Contents
USB data acquisition system, USB interface cable, instruNet World software on CD, Mating Hd44 female connector, Hd44 cover and hardware assembly kit.
Technical Specifications
| No. of Channels | 16Channels |
|---|---|
| Input Voltage Max | - |
| Bandwidth | - |
| External Width | 96mm |
| Product Range | iNET-600 Series |
| Sampling Rate | 4kSPS |
|---|---|
| Input Current Max | - |
| External Height | 58mm |
| External Depth | 24mm |
| SVHC | No SVHC (17-Jan-2022) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
