Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoIP511-060Copy
Newark Part No.07AM9847
Product RangeIP510 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,526.050 |
Price for:Each
Minimum: 1
Multiple: 1
$1,526.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoIP511-060Copy
Newark Part No.07AM9847
Product RangeIP510 Series
Technical Datasheet
Regulator TypeBooster Regulator
Pneumatic Connection1/4" NPT
Body Size53.8
Flow Rate12CFM
Operating Pressure Max60psi
Pneumatic Connection MethodFemale Thread
Operating Pressure Min0psi
Operating Temperature Min-29°C
Operating Temperature Max71°C
Product RangeIP510 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Regulator Type
Booster Regulator
Body Size
53.8
Operating Pressure Max
60psi
Operating Pressure Min
0psi
Operating Temperature Max
71°C
SVHC
No SVHC (04-Feb-2026)
Pneumatic Connection
1/4" NPT
Flow Rate
12CFM
Pneumatic Connection Method
Female Thread
Operating Temperature Min
-29°C
Product Range
IP510 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
