Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $837.620 |
Price for:Each
Minimum: 1
Multiple: 1
$837.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoIP710-X15-DCopy
Newark Part No.62AJ7848
Technical Datasheet
Regulator TypeMiniature Pressure Regulator
Pneumatic Connection1/4" NPT
Body Size55.4
Flow Rate12CFM
Operating Pressure Max15psi
Pneumatic Connection MethodDIN Connector
Operating Pressure Min3psi
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Regulator Type
Miniature Pressure Regulator
Body Size
55.4
Operating Pressure Max
15psi
Operating Pressure Min
3psi
Operating Temperature Max
70°C
SVHC
No SVHC (17-Jan-2022)
Pneumatic Connection
1/4" NPT
Flow Rate
12CFM
Pneumatic Connection Method
DIN Connector
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
