Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoKHLVA-101/10-PCopy
Newark Part No.83AC8633
Product RangeKHLVA Series
Your Part Number
69 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $84.850 |
Price for:Each
Minimum: 1
Multiple: 1
$84.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoKHLVA-101/10-PCopy
Newark Part No.83AC8633
Product RangeKHLVA Series
Technical Datasheet
Flexible Heater TypeSquare Insulated Polyimide
Watt Density10W/in²
Power Rating10W
Supply Voltage28VAC
Operating Temperature Min-40°C
Operating Temperature Max149°C
Product RangeKHLVA Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
KHLVA-101/10-P is a KHLVA series rectangular polyimide film flexible heater. The polyimide film offers a high degree of resistance to chemicals. The flexible nature can fit into Intrinsic voids and can be applied very easily.
- Rated up to 302°F (150°C)
- Etched foil design
- 0.010" maximum thickness
- Silicone rubber used as a strain relief
- 1" (2.54cm) width
- 1" (2.54cm) length
- Dielectric strength is 1250V AC
Technical Specifications
Flexible Heater Type
Square Insulated Polyimide
Power Rating
10W
Operating Temperature Min
-40°C
Product Range
KHLVA Series
Watt Density
10W/in²
Supply Voltage
28VAC
Operating Temperature Max
149°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
