Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoLC62SP-10KGCopy
Newark Part No.32AH7804
Product RangeLC60 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $250.240 |
Price for:Each
Minimum: 1
Multiple: 1
$250.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLC62SP-10KGCopy
Newark Part No.32AH7804
Product RangeLC60 Series
Technical Datasheet
Load Capacity10kg
Supply Voltage12VDC
Cell Output mV / V2
Operating Temperature Min-35°C
Operating Temperature Max65°C
Product RangeLC60 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Load Capacity
10kg
Cell Output mV / V
2
Operating Temperature Max
65°C
SVHC
No SVHC (17-Jan-2022)
Supply Voltage
12VDC
Operating Temperature Min
-35°C
Product Range
LC60 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
