Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoLCCD-500Copy
Newark Part No.31AC5432
Product RangeLCCD Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $905.330 |
Price for:Each
Minimum: 1
Multiple: 1
$905.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLCCD-500Copy
Newark Part No.31AC5432
Product RangeLCCD Series
Technical Datasheet
Load Capacity500lb
Supply Voltage10VDC
Cell Output mV / V3
Operating Temperature Min-18°C
Operating Temperature Max66°C
Product RangeLCCD Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
The LCCD-500 from Omega is a LCCD series 500lb/227Kg capacity, standard environmentally protected S-beam load cell. The stainless steel construction ensures reliability in severe industrial environments.
- 10VDC (15VDC maximum) excitation, 0.25% interchangeability
- 3mV/V ±0.25% output, environmentally protected to IP67
- 0.03% FS linearity, 0.02% FS hysteresis, 0.01% FS repeatability
- 1% FS zero balance, 0.03% FS creep in 20min
- Operating temperature range from -18°C to 66°C (0°F to 150°F)
- Maximum load is 150%(safe), 300%(ultimate)
- Nominal bridge resistance 350 ohm
- 17-4PH stainless steel construction
- 6m (20') 4-conductor shielded 22AWG wire PVC cable
- Compatible with DPiS, DP41-S, DP25B-S meters
Applications
Sensing & Instrumentation
Contents
Load cell, 5-point NIST-traceable calibration and 59Kohm shunt data.
Technical Specifications
Load Capacity
500lb
Cell Output mV / V
3
Operating Temperature Max
66°C
SVHC
No SVHC (17-Jan-2022)
Supply Voltage
10VDC
Operating Temperature Min
-18°C
Product Range
LCCD Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
