Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoLCFD-100Copy
Newark Part No.31AC5436
Product RangeLCFD Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,594.850 |
Price for:Each
Minimum: 1
Multiple: 1
$1,594.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLCFD-100Copy
Newark Part No.31AC5436
Product RangeLCFD Series
Technical Datasheet
Load Capacity100lb
Supply Voltage10VDC
Cell Output mV / V2
Operating Temperature Min-54°C
Operating Temperature Max121°C
Product RangeLCFD Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
LCFD series is a precision subminiature load cell for industrial applications requiring a small size and high accuracy. This measures both tension and compression loads and has male thread studs for load attachment. The exclusive internal design provides superior long term stability and minimizes the effects of small off-axis loads.
- Safe overload is 150% of capacity
- Excitation is ≤10lb/50N: 5VDC, ≥25lb/100N: 10VDC
- Stainless steel construction
- 1.5m (5') 4-conductor, shielded cable
- IP65 rated
- Capacity is 100lb
Technical Specifications
Load Capacity
100lb
Cell Output mV / V
2
Operating Temperature Max
121°C
SVHC
No SVHC (17-Jan-2022)
Supply Voltage
10VDC
Operating Temperature Min
-54°C
Product Range
LCFD Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
