Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoLCGD-10KCopy
Newark Part No.31AC5456
Product RangeLCGD Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,147.930 |
Price for:Each
Minimum: 1
Multiple: 1
$1,147.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLCGD-10KCopy
Newark Part No.31AC5456
Product RangeLCGD Series
Technical Datasheet
Load Capacity10000lb
Load Cell TypeMiniature Compression
Supply Voltage10VDC
Weight Capacity10000lbf
Excitation Voltage Min-
Excitation Voltage Max10VDC
Sensor Output TypeRatiometric
Cell Output mV / V2
Connection Type4 Conductor Cable
Linearity± 0.25%
Cable Length - Metric1.5m
Cable Length - Imperial5ft
Operating Temperature Min-54°C
Operating Temperature Max121°C
Product RangeLCGD Series
SVHCLead (04-Feb-2026)
Product Overview
The LCGD-10K from Omega is a LCGD series miniature low-profile compression standard load cell with excellent long-term stability. The stainless steel construction ensures reliability in severe industrial environments. The cell is designed to be mounted on a flat surface and a load button is integral to their basic design.
- 0lb to 10000lb capacity load cell
- 10VDC excitation, 2mV/V nominal output
- ±0.25% FSO linearity, ±0.20% FSO hysteresis, ±0.10% FSO repeatability, ±2% FSO zero balance
- Operating temperature range from -54°C to 121°C
- Compensated temperature range from 16°C to 71°C
- Safe overload 150% of capacity, ultimate overload 300% of capacity
- Bridge resistance of 350 ohm minimum
- Deflection of 0.076mm (0.003"), IP65 protection class
- 1.5m (5') shielded cable
- Compatible with DPiS, DP41-S, DP25B-S meters
Applications
Sensing & Instrumentation
Contents
Load cell, 5-point NIST-traceable calibration and 59Kohm shunt data.
Technical Specifications
Load Capacity
10000lb
Supply Voltage
10VDC
Excitation Voltage Min
-
Sensor Output Type
Ratiometric
Connection Type
4 Conductor Cable
Cable Length - Metric
1.5m
Operating Temperature Min
-54°C
Product Range
LCGD Series
Load Cell Type
Miniature Compression
Weight Capacity
10000lbf
Excitation Voltage Max
10VDC
Cell Output mV / V
2
Linearity
± 0.25%
Cable Length - Imperial
5ft
Operating Temperature Max
121°C
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
