Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoLCM501-25Copy
Newark Part No.28AH0779
Product RangeLCM501 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $801.080 |
Price for:Each
Minimum: 1
Multiple: 1
$801.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLCM501-25Copy
Newark Part No.28AH0779
Product RangeLCM501 Series
Technical Datasheet
Load Cell TypeCantilever Beam
Weight Capacity25kgf
Excitation Voltage Min10VDC
Excitation Voltage Max15VDC
Sensor Output TypeRatiometric
Connection Type4 Conductor Cable
Cable Length - Metric4.6m
Cable Length - Imperial15ft
Operating Temperature Min-34°C
Operating Temperature Max82°C
Product RangeLCM501 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Load Cell Type
Cantilever Beam
Excitation Voltage Min
10VDC
Sensor Output Type
Ratiometric
Cable Length - Metric
4.6m
Operating Temperature Min
-34°C
Product Range
LCM501 Series
Weight Capacity
25kgf
Excitation Voltage Max
15VDC
Connection Type
4 Conductor Cable
Cable Length - Imperial
15ft
Operating Temperature Max
82°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
