Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoLCR-25Copy
Newark Part No.31AC5497
Product RangeLCR Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $735.170 |
Price for:Each
Minimum: 1
Multiple: 1
$735.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLCR-25Copy
Newark Part No.31AC5497
Product RangeLCR Series
Technical Datasheet
Load Capacity25lb
Supply Voltage10VDC
Cell Output mV / V3
Operating Temperature Min-18°C
Operating Temperature Max71°C
Product RangeLCR Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
The LCR-25 from Omega is a LCR series high accuracy S-Beam load cell rugged for industrial applications.
- 25lb, 11Kgf capacity
- Compatible meters DP41-S, DP25B-S, DPiS
- 10VDC, 15V maximum excitation
- 3mV/V ±0.25% output
- 0.25% interchangeability for multiple load cell applications
- ±0.03% linearity, ±0.02% hysteresis, ±0.10% repeatability
- Operating temperature range from -18°C to 71°C (0 to 150°F)
- 150% of capacity safe overload, 300% of capacity ultimate overload
- IP55 protection level
- Lightweight aluminium construction
Applications
Sensing & Instrumentation
Technical Specifications
Load Capacity
25lb
Cell Output mV / V
3
Operating Temperature Max
71°C
SVHC
No SVHC (17-Jan-2022)
Supply Voltage
10VDC
Operating Temperature Min
-18°C
Product Range
LCR Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
