Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoLCWD-2KCopy
Newark Part No.31AC5504
Product RangeLCWD Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $811.900 |
Price for:Each
Minimum: 1
Multiple: 1
$811.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLCWD-2KCopy
Newark Part No.31AC5504
Product RangeLCWD Series
Technical Datasheet
Load Capacity2000lb
Supply Voltage10VDC
Cell Output mV / V2
Operating Temperature Min-40°C
Operating Temperature Max127°C
Product RangeLCWD Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
The LCWD-2K from Omega is a load washer for measuring bolt compressional forces. This standard model has compact design and spherical washers recommended when used with bolts and load button recommended when used as compression load cell.
- 2000lb, 8897N capacity
- Compatible meters DP41-S, DP25B-S, DPiS
- 10VDC, 15V maximum excitation
- 2mV/V nominal output
- ±0.5% BFSL accuracy (linearity, hysteresis and repeatability combined)
- ±4.0% FSO zero balance
- Operating temperature range from -40°C to 127°C
- 120% of capacity safe overload, 200% of capacity ultimate overload
- 0.001" typical full scale deflection
- Stainless steel construction, 1.5m (5') insulated shielded electrical cable
Applications
Sensing & Instrumentation
Contents
Load washer, Spherical washers, One set of load buttons, 4-point NIST-traceable calibration and 59Kohm shunt data.
Warnings
Unit is not field serviceable. Modifying, tampering will forfeit warranty and may be dangerous. Use appropriate protective equipment and garments when testing or installing, including safety glasses.
Technical Specifications
Load Capacity
2000lb
Cell Output mV / V
2
Operating Temperature Max
127°C
SVHC
No SVHC (17-Jan-2022)
Supply Voltage
10VDC
Operating Temperature Min
-40°C
Product Range
LCWD Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
