Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoLSHD-15KCopy
Newark Part No.02AM7843
Product RangeLSHD Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,518.740 |
Price for:Each
Minimum: 1
Multiple: 1
$2,518.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLSHD-15KCopy
Newark Part No.02AM7843
Product RangeLSHD Series
Technical Datasheet
Load Cell TypePancake
Weight Capacity15000lbf
Excitation Voltage Min10VDC
Excitation Voltage Max15VDC
Sensor Output TypeRatiometric
Connection TypeCable
Cable Length - Metric3m
Cable Length - Imperial10ft
Operating Temperature Min-18°C
Operating Temperature Max82°C
Product RangeLSHD Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Load Cell Type
Pancake
Excitation Voltage Min
10VDC
Sensor Output Type
Ratiometric
Cable Length - Metric
3m
Operating Temperature Min
-18°C
Product Range
LSHD Series
Weight Capacity
15000lbf
Excitation Voltage Max
15VDC
Connection Type
Cable
Cable Length - Imperial
10ft
Operating Temperature Max
82°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
