Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoLVCN414-VCopy
Newark Part No.38AJ1482
Product RangeLVCN414 Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $607.700 |
Price for:Each
Minimum: 1
Multiple: 1
$607.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLVCN414-VCopy
Newark Part No.38AJ1482
Product RangeLVCN414 Series
Technical Datasheet
Operating Pressure Max-
Sensor Body MaterialPVDF (Polyvinylidene Fluoride)
Accuracy± 3mm
Output Current-
Output Interface-
Electrical ConnectionCable
Supply Voltage Min12V
Supply Voltage Max24V
Operating Temperature Min-35°C
Operating Temperature Max60°C
Product RangeLVCN414 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
LVCN414-V is a LVCN414 series level transmitter voltage or frequency output. The LVCN414 targets process, control and chemical feed applications in small tanks mounted on skids, tools or machines. The LVCN414 allows flexibility in applications designed for system integration or retrofit of floats, conductance, and pressure sensors, and is easily configured through a USB connection and the Windows XP compatible software. It gives precision and accuracy that allows for real-time/ anytime measurement, lowering operational costs and increasing productivity.
- 1.25m range
- 0.11inch accuracy
- 1.96inch beam width, 1.96inch deadband
- 24VDC (loop) supply voltage
- 0.5W consumption
- (4) SPST relays 1A contact type
- Temperature range from -35 to 60°C
- Enclosure material is PC/ABS FR, PVC cable jacket material
Technical Specifications
Operating Pressure Max
-
Accuracy
± 3mm
Output Interface
-
Supply Voltage Min
12V
Operating Temperature Min
-35°C
Product Range
LVCN414 Series
Sensor Body Material
PVDF (Polyvinylidene Fluoride)
Output Current
-
Electrical Connection
Cable
Supply Voltage Max
24V
Operating Temperature Max
60°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
