Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoLVU712-B
Newark Part No.42AH0898
Product RangeLVU700 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,429.670 |
Price for:Each
Minimum: 1
Multiple: 1
$1,429.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLVU712-B
Newark Part No.42AH0898
Product RangeLVU700 Series
Technical Datasheet
Process Connection Type2" NPT
Sensor Body MaterialPVDF (Polyvinylidene Fluoride), Viton
Operating Pressure Max30psi
Accuracy± 0.2%
Output Current20mA
Sensor Output Type4mA to 20mA
Output Interface-
Housing MaterialPP (Polypropylene)
Supply Voltage Min14V
Electrical Connection-
Supply Voltage Max28V
Operating Temperature Min-35°C
Operating Temperature Max60°C
Product RangeLVU700 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Process Connection Type
2" NPT
Operating Pressure Max
30psi
Output Current
20mA
Output Interface
-
Supply Voltage Min
14V
Supply Voltage Max
28V
Operating Temperature Max
60°C
SVHC
No SVHC (17-Jan-2022)
Sensor Body Material
PVDF (Polyvinylidene Fluoride), Viton
Accuracy
± 0.2%
Sensor Output Type
4mA to 20mA
Housing Material
PP (Polypropylene)
Electrical Connection
-
Operating Temperature Min
-35°C
Product Range
LVU700 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
