Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoLVV-110Copy
Newark Part No.99AC1948
Product RangeLVV-110 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $225.010 |
Price for:Each
Minimum: 1
Multiple: 1
$225.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLVV-110Copy
Newark Part No.99AC1948
Product RangeLVV-110 Series
Technical Datasheet
Level Switch TypeSensor Reed Switch
Media TypeLiquid
Process Connection Type3/4" NPT Male
Operating Pressure Max25psi
Housing MaterialPP (Polypropylene)
Switch OutputSPDT-NO/NC
Electrical Connection2.4m Cable
Supply Voltage Min-
Supply Voltage Max120V
Operating Temperature Min-40°C
Operating Temperature Max90°C
Product RangeLVV-110 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Level Switch Type
Sensor Reed Switch
Process Connection Type
3/4" NPT Male
Housing Material
PP (Polypropylene)
Electrical Connection
2.4m Cable
Supply Voltage Max
120V
Operating Temperature Max
90°C
SVHC
No SVHC (04-Feb-2026)
Media Type
Liquid
Operating Pressure Max
25psi
Switch Output
SPDT-NO/NC
Supply Voltage Min
-
Operating Temperature Min
-40°C
Product Range
LVV-110 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
