Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoM12TXSS-PT100-13MM-1/8NPTCopy
Newark Part No.43AK6142
Product RangeM12TXSS Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $191.760 |
Price for:Each
Minimum: 1
Multiple: 1
$191.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoM12TXSS-PT100-13MM-1/8NPTCopy
Newark Part No.43AK6142
Product RangeM12TXSS Series
Technical Datasheet
Temperature Sensor TypePt100
Measured Temperature Min-50°C
Measured Temperature Max120°C
Supply Voltage Min8.5VDC
Supply Voltage Max32VDC
Resistance @ 0°C100ohm
Temperature Transmitter Output TypeAnalog
Temperature Transmitter Output4mA to 20mA
Sensor MountingThread Mount
Operating Temperature Min-40°C
Operating Temperature Max80°C
Product RangeM12TXSS Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
M12TXSS series M12 stainless steel RTD temperature RTD 100 ohm sensor with built-in transmitter is programmable by a computer. This configuration kit required for programming is M12TX-CONFIG. This unique probe is ideal for areas with space limitations where traditional head connections are too large to fit. This M12 thread design offers a secure industrial connection.
- 4 to 20mA output
- AISI 316L stainless steel body
- Probe dimension is 0.51inch length x 0.1inch diameter
- Probe bend radius is 3-times the outer diameter except the sensing tip which length is 30.48mm
- 1/8 NPT male thread connection
- RTD PT100 class A up to 300°C in accordance to IEC751 sensor
- Temperature rating is -40 to 80°C, 1 year warranty
- Degree of protection is IP65 and IP67 in accordance to IEC60529
- Accuracy is maximum of ±0.2°C or±0.2% of span
- Power supply is 8.5 to 32VDC (polarity protected)
Technical Specifications
Temperature Sensor Type
Pt100
Measured Temperature Max
120°C
Supply Voltage Max
32VDC
Temperature Transmitter Output Type
Analog
Sensor Mounting
Thread Mount
Operating Temperature Max
80°C
SVHC
No SVHC (17-Jan-2022)
Measured Temperature Min
-50°C
Supply Voltage Min
8.5VDC
Resistance @ 0°C
100ohm
Temperature Transmitter Output
4mA to 20mA
Operating Temperature Min
-40°C
Product Range
M12TXSS Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
