Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMEGA |
|---|---|
| Manufacturer Part No | MBS-10Copy |
| Newark Part No. | 31AC5598 |
| Your Part Number | |
| Technical Datasheet |
21 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $28.720 |
Price for:Each
Minimum: 1
Multiple: 1
$28.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMEGA |
|---|---|
| Manufacturer Part No | MBS-10Copy |
| Newark Part No. | 31AC5598 |
| Technical Datasheet | |
| Accessory Type | Bezel Strip Mounting |
| For Use With | Omega SMPW Series SMP Connectors |
| SVHC | No SVHC (17-Jan-2022) |
Product Overview
MBS series bezel strip mounting for SMP connectors. Bezel strip system mounts in a single rectangular cut-out in your panel. The textured black finish accents the ANSI color coded connectors. Pre-wired SMP connectors can be individually inserted and removed from the mounting strip.
- Bezel mounting strip with 10 positions
- Designer panel mount for pre-wired SMPW connectors
- Lock tab mounting
- One panel opening
- Rated to 149°C (300°F)
Notes
SMP connectors and aluminum panel are not included.
Technical Specifications
| Accessory Type | Bezel Strip Mounting |
|---|---|
| SVHC | No SVHC (17-Jan-2022) |
| For Use With | Omega SMPW Series SMP Connectors |
|---|
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
