Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoMDSSI8A-TC-C24Copy
Newark Part No.56W4743
Product RangeMDSi8 Series
Your Part Number
No Longer Available
Product Information
ManufacturerOMEGA
Manufacturer Part NoMDSSI8A-TC-C24Copy
Newark Part No.56W4743
Product RangeMDSi8 Series
No. of Digits / Alpha4
Meter FunctionTemperature
Meter Range-210°C to +760°C / -346°F to +1400°F
Digit Height21mm
Panel Cutout Height-
Panel Cutout Width-
Supply Voltage Min90VAC
Supply Voltage Max240VAC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeMDSi8 Series
SVHCTo Be Advised
Technical Specifications
No. of Digits / Alpha
4
Meter Range
-210°C to +760°C / -346°F to +1400°F
Panel Cutout Height
-
Supply Voltage Min
90VAC
Operating Temperature Min
0°C
Product Range
MDSi8 Series
Meter Function
Temperature
Digit Height
21mm
Panel Cutout Width
-
Supply Voltage Max
240VAC
Operating Temperature Max
50°C
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
