Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMEGA |
|---|---|
| Manufacturer Part No | MJP1-12-KCopy |
| Newark Part No. | 31AC5601 |
| Product Range | MJP Series |
| Your Part Number | |
| Technical Datasheet |
10 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $112.070 |
Price for:Each
Minimum: 1
Multiple: 1
$112.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMEGA |
|---|---|
| Manufacturer Part No | MJP1-12-KCopy |
| Newark Part No. | 31AC5601 |
| Product Range | MJP Series |
| Technical Datasheet | |
| Gender | Socket |
| Thermocouple Type | K |
| Sensor Type | - |
| Connector Style | Miniature (Yellow) |
| No. of Pins | - |
| Calibration Standard | ANSI |
| Operating Temperature Min | - |
| Operating Temperature Max | - |
| Product Range | MJP Series |
| SVHC | No SVHC (17-Jan-2022) |
Product Overview
Miniature jack panels are fabricated using miniature panel jacks and snap strip assemblies in a clear anodized aluminum plate.
- Single row color-coded jack panel with Type K connector
- 12 circuits per row
- Snap-in assemblies
- Numbered circuits
- Accepts all miniature male connectors
Technical Specifications
| Gender | Socket |
|---|---|
| Sensor Type | - |
| No. of Pins | - |
| Operating Temperature Min | - |
| Product Range | MJP Series |
| Thermocouple Type | K |
|---|---|
| Connector Style | Miniature (Yellow) |
| Calibration Standard | ANSI |
| Operating Temperature Max | - |
| SVHC | No SVHC (17-Jan-2022) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
