Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMEGA |
|---|---|
| Manufacturer Part No | MTC-AL-PCopy |
| Newark Part No. | 31AC5618 |
| Product Range | MTC Series |
| Your Part Number | |
| Technical Datasheet |
59 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $37.230 |
Price for:Each
Minimum: 1
Multiple: 1
$37.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMEGA |
|---|---|
| Manufacturer Part No | MTC-AL-PCopy |
| Newark Part No. | 31AC5618 |
| Product Range | MTC Series |
| Technical Datasheet | |
| Product Range | MTC Series |
| Contact Gender | Pin |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | - |
| Wire Size AWG Min | - |
| For Use With | Omega MTC Series Circular Connectors |
| Contact Plating | - |
| Contact Material | - |
| SVHC | No SVHC (17-Jan-2022) |
Product Overview
Thermocouple contact for model MTC connectors. Push-in crimp style contacts are manufactured from thermocouple alloy materials and are generically color-coded for easy identification. Contacts are crimp terminated outside the connector assembly and inserted into the appropriate cavity by means of an insertion tool. They can be readily removed from the connector assembly using a special removal tool.
- Pins (male), ALOMEGA® (–) alloy type
Technical Specifications
| Product Range | MTC Series |
|---|---|
| Contact Termination Type | Crimp |
| Wire Size AWG Min | - |
| Contact Plating | - |
| SVHC | No SVHC (17-Jan-2022) |
| Contact Gender | Pin |
|---|---|
| Wire Size AWG Max | - |
| For Use With | Omega MTC Series Circular Connectors |
| Contact Material | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
