
| Quantity | Price |
|---|---|
| 1+ | $7.880 |
Product Information
Product Overview
MTP 3-prong is flat miniature-sized connector for thermocouple, RTD and 3-wire thermistor. This quick disconnect plug and jack provides reliable connections between thermocouple, RTD or thermistors and extension wires. TheseColor-coded bodies are molded of high performance glass-reinforced nylon. Negative pins and sockets are larger than positives to insure proper polarity upon connection. This is a standard feature on all OMEGA™ connectors. Recommended for most applications requiring three-wire circuits, including shielded thermocouples, thermistors and RTD's. Especially useful for continuing thermocouple shield leads through panel jacks. Will withstand ambient temperatures to 220°C.
- With shield wire copper connection pin, suitable for continuing ground wire through panel jack
- Glass-filled nylon rated from -29 to 180°C
- Heavy duty construction
- Color-coded, accepts stranded or solid, wire up to size 20AWG
- Combination Philips/slot screws
- ANSI shell color is white
- Type of thermocouple is uncompensated
- Female connector
- Compensating alloy is copper (+/-/G)
Contents
Miniature connector, Shielded wire, Copper connection pin.
Notes
Minor discoloration of connector may occur between 150°C and 180°C. Electrical properties are not affected.
Technical Specifications
Socket
RTD, Thermistor
3Pins
-29°C
MTP Series
U
Miniature (White)
ANSI
180°C
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
