Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoMTP-U-MCopy
Newark Part No.30AC8029
Product RangeMTP Series
Your Part Number
879 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $7.090 |
Price for:Each
Minimum: 1
Multiple: 1
$7.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoMTP-U-MCopy
Newark Part No.30AC8029
Product RangeMTP Series
Technical Datasheet
Thermocouple TypeU
Sensor TypeRTD, Thermistor
Connector StyleMiniature (White)
No. of Pins3Pins
Calibration StandardANSI
Operating Temperature Min-29°C
Operating Temperature Max180°C
Product RangeMTP Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
MTP-U-M is a 3-prong sub miniature male connector for type U thermocouples, uncompensated RTD’s and 3-wire thermistors.
- U type connector
- White shell
- Supplied with shielded wire copper connection pin
- Heavy duty construction
- Accepts stranded or solid wire up to size 20AWG
- Glass-filled nylon rated from -29°C to 180°C
Technical Specifications
Gender
Plug
Sensor Type
RTD, Thermistor
No. of Pins
3Pins
Operating Temperature Min
-29°C
Product Range
MTP Series
Thermocouple Type
U
Connector Style
Miniature (White)
Calibration Standard
ANSI
Operating Temperature Max
180°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
