
| Quantity | Price |
|---|---|
| 1+ | $344.040 |
Product Information
Product Overview
MX2303 is a HOBO MX2300 series data logger (2x external temp) that records and transmits temperature in outdoor or indoor environments. This Bluetooth® Low Energy-enabled logger is designed for wireless communication with a mobile device. Using the HOBOmobile® app, you can easily configure the logger, read it out, and view data on your phone or tablet, or export the data for further analysis. The logger can calculate minimum, maximum, average, and standard deviation statistics and be configured to indicate alarms at thresholds you specify. The logger also supports burst logging in which data is logged at a faster interval when sensor readings are above or below certain limits.
- Temperature: -40 to 100°C with tip and cable immersion in fresh water up to 50°C(122°F) for 1 year
- 0.04°C (0.072°F) resolution
- 128KB (84,650 measurements, maximum) memory
- IP67 and NEMA#6 rated
- Approximately 30.5 m (100 ft) line-of-sight transmission
- Operating range from -40° to 70°C (-40° to 158°F)
- 1 second to 18 hours logging rate
- Dimension of logger housing is 4.25 x 2.0 x 0.88"
- iOS 8.3, 8.4 & 9.0, and Bluetooth 4.0 or later compatible
Technical Specifications
Temperature
-
Bluetooth
HOBO MX2300 Series
2 Channel
84650 Samples
LED Indicator
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
