Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoOB-102-2Copy
Newark Part No.65AK0647
Product RangeOMEGABOND OB-102 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $111.190 |
Price for:Each
Minimum: 1
Multiple: 1
$111.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOB-102-2Copy
Newark Part No.65AK0647
Product RangeOMEGABOND OB-102 Series
Technical Datasheet
Adhesive TypeEpoxy - 2 Part
Adhesive ColourBlack
Thermal Conductivity9.99K/W
Tensile Strength-
Dispensing Method-
Volume-
Weight-
Product RangeOMEGABOND OB-102 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Adhesive Type
Epoxy - 2 Part
Thermal Conductivity
9.99K/W
Dispensing Method
-
Weight
-
SVHC
No SVHC (17-Jan-2022)
Adhesive Colour
Black
Tensile Strength
-
Volume
-
Product Range
OMEGABOND OB-102 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
