Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOM-CP-HITEMP140-PT-1Copy
Newark Part No.27AH9003
Product RangeNOMAD OM-CP-HITEMP140-PT Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $864.700 |
Price for:Each
Minimum: 1
Multiple: 1
$864.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOM-CP-HITEMP140-PT-1Copy
Newark Part No.27AH9003
Product RangeNOMAD OM-CP-HITEMP140-PT Series
Technical Datasheet
Data Logger TypeTemperature
No. of Channels / Inputs1 Channel
Sensor / Measurement Type-
Maximum Samples32700 Samples
Data InterfaceUSB
Display Type-
Product RangeNOMAD OM-CP-HITEMP140-PT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Data Logger Type
Temperature
Sensor / Measurement Type
-
Data Interface
USB
Product Range
NOMAD OM-CP-HITEMP140-PT Series
No. of Channels / Inputs
1 Channel
Maximum Samples
32700 Samples
Display Type
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:3A992A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
