Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoOM-CP-PR2000-1000-ACopy
Newark Part No.08AM1424
Product RangeOM-CP-PR2000 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,485.040 |
Price for:Each
Minimum: 1
Multiple: 1
$1,485.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOM-CP-PR2000-1000-ACopy
Newark Part No.08AM1424
Product RangeOM-CP-PR2000 Series
Technical Datasheet
Data Logger TypePressure
No. of Channels / Inputs1 Channel
Sensor / Measurement Type-
Maximum Samples262143 Samples
Data InterfaceUSB
Display TypeLCD
Product RangeOM-CP-PR2000 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
OM-CP-PR2000 is a battery powered recorder with a LCD display. It is perfect for applications requiring display pressures readings and a logger. The 8-button keypad and large LCD provide convenient access to current data and recorder setup. Additionally, memory and battery levels, external power status, and sampling and recording status are shown on the LCD.
- 0 to 1000psia pressure data logger with LCD display
- Front keypad with lock feature
- Real-time operation
- Min/max and average statistics
- Programmable start/stop time
- User replaceable battery and external power
- 1/4" male NPT pressure port
- Dimension is 122 x 84 x 32 mm (5.1 x 4.8 x 1.78")
Technical Specifications
Data Logger Type
Pressure
Sensor / Measurement Type
-
Data Interface
USB
Product Range
OM-CP-PR2000 Series
No. of Channels / Inputs
1 Channel
Maximum Samples
262143 Samples
Display Type
LCD
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
