
| Manufacturer | OMEGA |
|---|---|
| Manufacturer Part No | OM-CP-RFRHTEMP2000ACopy |
| Newark Part No. | 32AK7394 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $520.980 |
Product Information
| Manufacturer | OMEGA |
|---|---|
| Manufacturer Part No | OM-CP-RFRHTEMP2000ACopy |
| Newark Part No. | 32AK7394 |
| Technical Datasheet | |
| Data Logger Type | Temperature & Humidity |
| No. of Channels / Inputs | 1 Channel |
| Sensor / Measurement Type | - |
| Maximum Samples | 16K Samples |
| Data Interface | USB |
| Display Type | LCD |
| Product Range | - |
| SVHC | No SVHC (17-Jan-2022) |
Product Overview
OM-CP-RFRHTEMP2000A is a wireless temperature and humidity data logger with digital LCD display. This is a wireless data logger that measures and records ambient pressure, humidity and temperature. This dynamic data logger is ideal for monitoring weather data, measuring barometric pressure in high-rise buildings or monitoring storage or warehouse environments that contain sensitive material. Clinical laboratories and clean rooms can utilize the OM-CP-RFPRHTEMP2000A to measure and maintain critical pressure, humidity or temperature levels, all with one device.
- Wireless 2-way communication
- View data in real-time
- 3 year battery life and battery life indicator
- Field upgradeable
- Audible and LED Alarm Indicators
- Cumulative alarm delay
- LED status indicators
- Ready to use right out-of-the-box
- ABS plastic enclosure
- Dimension is 3.0 x 3.5 x 0.95" data logger only
Contents
Data logger, 9V lithium battery and mounting bracket, Operator’s manual, Windows software, USB interface cable.
Technical Specifications
| Data Logger Type | Temperature & Humidity |
|---|---|
| Sensor / Measurement Type | - |
| Data Interface | USB |
| Product Range | - |
| No. of Channels / Inputs | 1 Channel |
|---|---|
| Maximum Samples | 16K Samples |
| Display Type | LCD |
| SVHC | No SVHC (17-Jan-2022) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
