Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMEGA |
|---|---|
| Manufacturer Part No | OM-CP-RHTEMP101ACopy |
| Newark Part No. | 45AK2287 |
| Product Range | NOMAD Series |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $264.740 |
Price for:Each
Minimum: 1
Multiple: 1
$264.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMEGA |
|---|---|
| Manufacturer Part No | OM-CP-RHTEMP101ACopy |
| Newark Part No. | 45AK2287 |
| Product Range | NOMAD Series |
| Technical Datasheet | |
| Data Logger Type | Temperature & Humidity |
| No. of Channels / Inputs | 1 Channel |
| Sensor / Measurement Type | - |
| Maximum Samples | 500K Samples |
| Data Interface | USB |
| Display Type | - |
| Product Range | NOMAD Series |
| SVHC | No SVHC (17-Jan-2022) |
Product Overview
OM-CP-RHTEMP101A is a humidity and temperature data logger. Using the software, starting, stopping and downloading from the OM-CP-RHTEMP101A is simple and easy. Graphical, tabular and summary data is provided for analysis and data can be viewed in °C, °F, K, °R, %RH, mg/ml water vapor concentration and dew point. The data can also be automatically exported to Excel® for further calculations.
- 10 year battery life
- 1 second reading rate
- Multiple start/stop function
- Ultra-high speed download capability
- 500,000 reading storage capacity
- Precision RTD sensing element
- Battery life indicator
- Optional password protection
- Programmable high-low alarms
Technical Specifications
| Data Logger Type | Temperature & Humidity |
|---|---|
| Sensor / Measurement Type | - |
| Data Interface | USB |
| Product Range | NOMAD Series |
| No. of Channels / Inputs | 1 Channel |
|---|---|
| Maximum Samples | 500K Samples |
| Display Type | - |
| SVHC | No SVHC (17-Jan-2022) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
