Print Page
OM-CP-TC101A
Data Logger, Temperature & Thermocouple, 2 Channel, Temperature, Thermocouple, 1M Samples, USB
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMEGA |
|---|---|
| Manufacturer Part No | OM-CP-TC101ACopy |
| Newark Part No. | 50AJ0405 |
| Product Range | NOMAD Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $242.960 |
Price for:Each
Minimum: 1
Multiple: 1
$242.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMEGA |
|---|---|
| Manufacturer Part No | OM-CP-TC101ACopy |
| Newark Part No. | 50AJ0405 |
| Product Range | NOMAD Series |
| Technical Datasheet | |
| Data Logger Type | Temperature & Thermocouple |
| No. of Channels / Inputs | 2 Channel |
| Sensor / Measurement Type | Temperature, Thermocouple |
| Maximum Samples | 1M Samples |
| Data Interface | USB |
| Display Type | LED |
| Product Range | NOMAD Series |
| SVHC | No SVHC (17-Jan-2022) |
Product Overview
OM-CP-TC101A is an ambient temperature and thermocouple data logger. Using the software, starting, stopping and downloading from the OM-CP-TC101A is simple and easy. Graphical, tabular and summary data is provided for analysis and data can be viewed in °C, °F, K or °R. The data can also be automatically exported to Excel® for further calculations. The OM-CP-TC101A is a major leap forward in both size and performance. Its real time clock ensures that all data is time and date stamped.
- 10 year battery life
- 1 second reading rate
- Multiple start/stop function
- Accepts thermocouple types J, K, T, E, R, S, B and N
- Memory: 1,000,000 readings
- Battery life indicator
- Programmable high and low alarms
- Multiple start/stop function storage capacity
Technical Specifications
| Data Logger Type | Temperature & Thermocouple |
|---|---|
| Sensor / Measurement Type | Temperature, Thermocouple |
| Data Interface | USB |
| Product Range | NOMAD Series |
| No. of Channels / Inputs | 2 Channel |
|---|---|
| Maximum Samples | 1M Samples |
| Display Type | LED |
| SVHC | No SVHC (17-Jan-2022) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
