
| Manufacturer | OMEGA |
|---|---|
| Manufacturer Part No | OM-EL-USB-1-PRO-ACopy |
| Newark Part No. | 45AK2290 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $299.480 |
Product Information
| Manufacturer | OMEGA |
|---|---|
| Manufacturer Part No | OM-EL-USB-1-PRO-ACopy |
| Newark Part No. | 45AK2290 |
| Technical Datasheet | |
| Data Logger Type | USB Temperature |
| No. of Channels / Inputs | 1 Channel |
| Sensor / Measurement Type | - |
| Maximum Samples | 33K Samples |
| Data Interface | USB |
| Display Type | - |
| Product Range | - |
| SVHC | No SVHC (17-Jan-2022) |
Product Overview
OM-EL-USB-1-PRO-A is a high temperature logger with USB interface. It measures and stores up to 32,510 temperature readings over a -40 to 125°C temperature range. The 316 SS case is corrosion, impact and water resistant to IP67 standards. The unit is powered by a 2/3 AA lithium battery which allows logging for up to 3 years. The user can easily set up the data logger and download the stored data by plugging the module straight into a PC's USB port and running the easy-to-use Windows software. Software selectable setup parameters include logging rate (1 sec, 10 sec, 1 min, 5 min, 30 min, 1 hr, 6 hr, 12 hr), start-date/time, and desired temperature units (°C or °F). Data can then be graphed, printed and exported to other applications such as Excel. The data logger comes complete with a high capacity long-life lithium battery.
- USB interface for easy setup and data download
- Immediate or delayed start logging
- Includes replaceable high capacity lithium battery and windows control software
Contents
High temperature data logger with USB interface, Battery pre-installed.
Technical Specifications
| Data Logger Type | USB Temperature |
|---|---|
| Sensor / Measurement Type | - |
| Data Interface | USB |
| Product Range | - |
| No. of Channels / Inputs | 1 Channel |
|---|---|
| Maximum Samples | 33K Samples |
| Display Type | - |
| SVHC | No SVHC (17-Jan-2022) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
