
| Manufacturer | OMEGA |
|---|---|
| Manufacturer Part No | OM-EL-USB-TCCopy |
| Newark Part No. | 45AK2289 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $172.740 |
Product Information
| Manufacturer | OMEGA |
|---|---|
| Manufacturer Part No | OM-EL-USB-TCCopy |
| Newark Part No. | 45AK2289 |
| Technical Datasheet | |
| Data Logger Type | USB Thermocouple |
| No. of Channels / Inputs | 1 Channel |
| Sensor / Measurement Type | - |
| Maximum Samples | 33K Samples |
| Data Interface | USB |
| Display Type | LCD |
| Product Range | - |
| SVHC | No SVHC (17-Jan-2022) |
Product Overview
OM-EL-USB-TC USB thermocouple data logger measures and stores over 32,000 temperature readings from either a Type J, Type K or Type T thermocouple which plugs into a miniature female thermocouple receptacle at the base of the unit. The user can easily set up the initial data logging parameters including thermocouple type, logging rate, start-time, high/low alarm settings, logging mode and desired temperature units (°C or °F) and also download the stored data by plugging the module straight into a PC’s USB port and running the easy-to-use Windows software.
- Plugs directly into USB port for easy setup and data download—no USB cable required
- 2 user-programmable alarm thresholds
- Bright red, green and orange LED indication
- Low battery warning
Contents
Thermocouple data logger with USB interface, Type K thermocouple sensor (thermocouple style may vary from item shown above), Protective cap/mounting bracket, Battery pre-installed.
Technical Specifications
| Data Logger Type | USB Thermocouple |
|---|---|
| Sensor / Measurement Type | - |
| Data Interface | USB |
| Product Range | - |
| No. of Channels / Inputs | 1 Channel |
|---|---|
| Maximum Samples | 33K Samples |
| Display Type | LCD |
| SVHC | No SVHC (17-Jan-2022) |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
