
| Manufacturer | OMEGA |
|---|---|
| Manufacturer Part No | OM-HL-SH-TCopy |
| Newark Part No. | 45AK2293 |
| Product Range | OM-HL-SH Series |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $123.830 |
Product Information
| Manufacturer | OMEGA |
|---|---|
| Manufacturer Part No | OM-HL-SH-TCopy |
| Newark Part No. | 45AK2293 |
| Product Range | OM-HL-SH Series |
| Technical Datasheet | |
| Data Logger Type | Temperature & Humidity |
| No. of Channels / Inputs | 1 Channel |
| Sensor / Measurement Type | - |
| Maximum Samples | 85K Samples |
| Data Interface | USB |
| Display Type | LCD |
| Product Range | OM-HL-SH Series |
| SVHC | No SVHC (17-Jan-2022) |
Product Overview
OM-HL-SH-T is a single channel handheld size temperature data logger. It is an easy-to use, versatile and price competitive devices which can be used for a wide range of logging applications including coolers, freezers, greenhouses, museums, laboratories, shipping containers, warehouses, environmental monitoring and food storage. With 100~200ms sensor response time, these data loggers are capable of sampling as fast as 1 second and logging between once every 2 seconds to 24 hours.
- Pocket sized
- LCD screen size: 37 x 17mm
- Handheld or wall mounted
- Easy to use with 43,000 data point for each channel
- Adopt high quality sensors with fast response and high accuracy
- Transfer logging data to PC through free software and can be saved in formats to ensure data safety
- Dimension is 3.6 x 2.2 x 0.78"
Contents
Single channel handheld temperature data logger, 2 AAA batteries, USB cable, Mini CD including operator's manual, PC software, Software guidance.
Technical Specifications
| Data Logger Type | Temperature & Humidity |
|---|---|
| Sensor / Measurement Type | - |
| Data Interface | USB |
| Product Range | OM-HL-SH Series |
| No. of Channels / Inputs | 1 Channel |
|---|---|
| Maximum Samples | 85K Samples |
| Display Type | LCD |
| SVHC | No SVHC (17-Jan-2022) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
