Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOM-PR2000Copy
Newark Part No.55AH4418
Product RangeOM-PR Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $830.550 |
Price for:Each
Minimum: 1
Multiple: 1
$830.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOM-PR2000Copy
Newark Part No.55AH4418
Product RangeOM-PR Series
Technical Datasheet
Data Logger TypePressure & Temperature
No. of Channels / Inputs-
Sensor / Measurement Type-
Maximum Samples64K Samples
Data InterfaceUSB
Display Type-
Product RangeOM-PR Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Data Logger Type
Pressure & Temperature
Sensor / Measurement Type
-
Data Interface
USB
Product Range
OM-PR Series
No. of Channels / Inputs
-
Maximum Samples
64K Samples
Display Type
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
