Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $705.350 |
Price for:Each
Minimum: 1
Multiple: 1
$705.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOM-THA2-UCopy
Newark Part No.71AC4453
Technical Datasheet
Data Logger TypeTemperature & Humidity
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
OM-THA2-U is a multi-function unit that monitors temperature, relative humidity and dew point. The OM-THA2-U records data and generates an alarm for any out-of-range conditions. It consists of a base unit with an easy-to-read display and a remote sensor probe with 4.5 metres of cable.
- Audible and visual alarm
- Digital display
- Log up to 170 days of data
- Relay contacts for remote alarm
- Remote sensor
- USB connection
- Windows software included free
Contents
Temperature humidity alarm with logging capability, User guide, Windows software on CD, USB interface cable.
Technical Specifications
Data Logger Type
Temperature & Humidity
SVHC
No SVHC (17-Jan-2022)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
