Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOMPMDC13-18-90V-56CCopy
Newark Part No.55AH4869
Product RangeOMPM-DC Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $669.980 |
Price for:Each
Minimum: 1
Multiple: 1
$669.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOMPMDC13-18-90V-56CCopy
Newark Part No.55AH4869
Product RangeOMPM-DC Series
Technical Datasheet
DC Motor TypeBrushed
Supply Voltage VDC90V
Rotational Speed Max1800rpm
Torque Max0.97ft-lb
Power Rating-
Motor Size149mm
External Length203mm
Product RangeOMPM-DC Series
SVHCLead (04-Feb-2026)
Technical Specifications
DC Motor Type
Brushed
Rotational Speed Max
1800rpm
Power Rating
-
External Length
203mm
SVHC
Lead (04-Feb-2026)
Supply Voltage VDC
90V
Torque Max
0.97ft-lb
Motor Size
149mm
Product Range
OMPM-DC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
