
| Quantity | Price |
|---|---|
| 1+ | $295.060 |
Product Information
Product Overview
OS1300-series handheld infrared thermometer is a non-contact temperature sensing thermometer. It has a wide temperature range of -50 to 1300°C (-58 to 2372°F). This thermometer features a backlit display which is automatically illuminated when the trigger is pulled and allows working in poor or zero-lighting conditions. The single laser is also automatically active when the trigger is pulled. The laser sight can be turned on and off with the press of a button. The laser is located above the IR sensor to locate the centre of the area being measured and this series has a field of view of 16:1. The thermometer constantly updates the temperature measurement as long as the trigger is held in and will “hold” on the last temperature seen when the trigger is released. The OS1300-Series has adjustable emissivity, min, max, and averaging functions, as well as high and low alarm capability. This safely measures surface temperatures of hot, hazardous, or hard-to-reach objects without contact.
- Adjustable emissivity: 0.10 to 1.00
- 500 ms response time
- “Hold” function retains the last reading
- High/low temperature alarm
- Min/max/avg/diff readings
- Single laser sighting for accurate targeting
- Auto-power off to save on battery life
Contents
Infrared thermometer, 9V battery.
Technical Specifications
-50°C to +1300°C
-
OS1300 Series
3%
-
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
