
| Quantity | Price |
|---|---|
| 1+ | $796.650 |
Product Information
Product Overview
OS102E-MA is a OS100E series miniature industrial, non-contact IR temperature sensor/transmitter with 4 to 20mA output and LED display. This miniature infrared transmitter measures a temperature range of -18 to 538°C (0 to 1000°F). It consists of a remotely mounted infrared sensor head connected to a high performance, microprocessor-based signal conditioner. The miniature sensor head is ideal for measuring temperature in confined, hard-to-reach places and harsh environments. The sensor head is connected to the main electronics housing via a 6' shielded cable The signal conditioner’s main electronics are mounted in a rugged NEMA 4 (IP65) rated die-cast aluminum housing. OS102E includes a built-in LED display that is switchable between °C and °F. Standard features include adjustable emissivity, field adjustable alarm output, and RS232 PC interface. The unit has analog outputs such as 4 to 20 mA, 0/5Vdc, 0/10Vdc, 1 mV/Deg, and type K thermocouple.
- Adjustable emissivity from 0.10 to 1.0
- Fast, accurate, repeatable readings
- Built-in °C/°F-switchable
- Rugged miniature industrial enclosure with remote sensor head
- User-adjustable high or low alarm output
- OS100-SOFT data acquisition and real-time temperature display software
- NEMA 4 (IP65) rated aluminum housing
- Optical field of view: 6:1 (distance/spot size)
- Response time: 100ms (0 to 63% of final value
- PC communications: serial RS232, 2-way
Technical Specifications
24VDC
538°C
0°C
4mA to 20mA
-
0.1 to 1 (Adjustable)
No SVHC (17-Jan-2022)
-18°C
100ms
70°C
-
6:1
OS100E Series
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Product Compliance Certificate
