Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMEGA |
|---|---|
| Manufacturer Part No | OST-J-FCopy |
| Newark Part No. | 30AC8051 |
| Product Range | OST Series |
| Your Part Number | |
| Technical Datasheet |
56 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $11.980 |
Price for:Each
Minimum: 1
Multiple: 1
$11.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMEGA |
|---|---|
| Manufacturer Part No | OST-J-FCopy |
| Newark Part No. | 30AC8051 |
| Product Range | OST Series |
| Technical Datasheet | |
| Gender | Socket |
| Thermocouple Type | J |
| Sensor Type | Thermocouple |
| Connector Style | Standard (Black) |
| No. of Pins | 2Pins |
| Calibration Standard | ANSI |
| Operating Temperature Min | -29°C |
| Operating Temperature Max | 180°C |
| Product Range | OST Series |
| SVHC | No SVHC (17-Jan-2022) |
Product Overview
OST series is a standard size round, J calibration, female thermocouple connector. It is a legacy design. Whenever it is the only choice, it is plug compatible with the OSTW standard size round pin connectors or any other similar round pin male TC plug or Female TC jack.
- Economical hollow-pin thermocouple connector design
- Color coding for ANSI or IEC
- High purity thermocouple alloy pins and sockets
- Accepts up to 14 gauge solid or stranded wire
Technical Specifications
| Gender | Socket |
|---|---|
| Sensor Type | Thermocouple |
| No. of Pins | 2Pins |
| Operating Temperature Min | -29°C |
| Product Range | OST Series |
| Thermocouple Type | J |
|---|---|
| Connector Style | Standard (Black) |
| Calibration Standard | ANSI |
| Operating Temperature Max | 180°C |
| SVHC | No SVHC (17-Jan-2022) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
