Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMEGA |
|---|---|
| Manufacturer Part No | OSTW-J-MCopy |
| Newark Part No. | 30AC8064 |
| Product Range | OSTW Series |
| Your Part Number | |
| Technical Datasheet |
450 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $7.010 |
Price for:Each
Minimum: 1
Multiple: 1
$7.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMEGA |
|---|---|
| Manufacturer Part No | OSTW-J-MCopy |
| Newark Part No. | 30AC8064 |
| Product Range | OSTW Series |
| Technical Datasheet | |
| Gender | Plug(View Associated Connectors) |
| Thermocouple Type | J |
| Sensor Type | Thermocouple |
| Connector Style | Standard (Black) |
| No. of Pins | 2Pins |
| Calibration Standard | ANSI |
| Operating Temperature Min | -29°C |
| Operating Temperature Max | 180°C |
| Product Range | OSTW Series |
| SVHC | No SVHC (17-Jan-2022) |
Product Overview
Thermocouple connector designed to connect TC wire or temperature sensor instrumentation with a temperature controller or process control HMI automation panel.
- Without write on window option
- Standard size round pin 2 pole TC connector
- J type male connector
- Black shell
- Accepts stranded, solid, TWSH, overbraid or RSC coil cord wire
- Contact washers for quick connect wire terminations
- Wire termination up to size 14AWG
- Quick connect contact washers and internal wire divider
- Glass filled nylon rated from -29°C to 180°C
Technical Specifications
| Gender | Plug |
|---|---|
| Sensor Type | Thermocouple |
| No. of Pins | 2Pins |
| Operating Temperature Min | -29°C |
| Product Range | OSTW Series |
| Thermocouple Type | J |
|---|---|
| Connector Style | Standard (Black) |
| Calibration Standard | ANSI |
| Operating Temperature Max | 180°C |
| SVHC | No SVHC (17-Jan-2022) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
