Print Page
OTP-U-M
Thermocouple Connector, OTP Series, 3 Prong, Round Pin, Type B, Uncompensated RTD, Thermistors, Plug
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMEGA |
|---|---|
| Manufacturer Part No | OTP-U-MCopy |
| Newark Part No. | 30AC8077 |
| Product Range | OTP Series |
| Your Part Number | |
| Technical Datasheet |
52 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $12.810 |
Price for:Each
Minimum: 1
Multiple: 1
$12.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMEGA |
|---|---|
| Manufacturer Part No | OTP-U-MCopy |
| Newark Part No. | 30AC8077 |
| Product Range | OTP Series |
| Technical Datasheet | |
| Gender | Plug(View Associated Connectors) |
| Thermocouple Type | U |
| Sensor Type | RTD, Thermistor |
| Connector Style | Standard |
| No. of Pins | 3Pins |
| Calibration Standard | ANSI |
| Operating Temperature Min | -29°C |
| Operating Temperature Max | 180°C |
| Product Range | OTP Series |
| SVHC | No SVHC (17-Jan-2022) |
Product Overview
OTP series is a 3-prong standard heavy duty male connector. Recommended for most applications requiring 3-wire circuits, including shielded thermocouples, thermistors and RTDs.
- High-impact construction
- Accepts stranded or solid wire up to size 14AWG
- Combination Phillips/slot screws
- Glass-filled nylon, rated from -29 to 180°C
- U type thermocouple
Contents
Connector, Shielded wire copper connection pin.
Technical Specifications
| Gender | Plug |
|---|---|
| Sensor Type | RTD, Thermistor |
| No. of Pins | 3Pins |
| Operating Temperature Min | -29°C |
| Product Range | OTP Series |
| Thermocouple Type | U |
|---|---|
| Connector Style | Standard |
| Calibration Standard | ANSI |
| Operating Temperature Max | 180°C |
| SVHC | No SVHC (17-Jan-2022) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
