Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoPCC-SMP-K-5Copy
Newark Part No.30AC8089
Product RangePCC-SMP Series
Your Part Number
44 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $49.380 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$49.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPCC-SMP-K-5Copy
Newark Part No.30AC8089
Product RangePCC-SMP Series
Technical Datasheet
GenderSocket
Thermocouple TypeK
Sensor TypeThermocouple
Connector StyleMiniature (Yellow)
No. of Pins2Pins
Calibration Standard-
Operating Temperature Min-29°C
Operating Temperature Max180°C
Product RangePCC-SMP Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
PCC-SMP-K-5 is a miniature-size PCC connector perfect for bringing thermocouple probes to printed circuit boards.
- Attaches directly to circuit board with the supplied mounting bracket
- Perfect for handheld thermometers
- K type calibration
- Glass filled nylon rated from -29°C to 180°C
Technical Specifications
Gender
Socket
Sensor Type
Thermocouple
No. of Pins
2Pins
Operating Temperature Min
-29°C
Product Range
PCC-SMP Series
Thermocouple Type
K
Connector Style
Miniature (Yellow)
Calibration Standard
-
Operating Temperature Max
180°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
