Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoPG-CTN4-G03Copy
Newark Part No.45AK2323
Product RangePG-CT Series
Your Part Number
6 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $244.640 |
Price for:Each
Minimum: 1
Multiple: 1
$244.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPG-CTN4-G03Copy
Newark Part No.45AK2323
Product RangePG-CT Series
Technical Datasheet
Accessory TypeCooling Element
For Use With2" and 2.5" Commercial Grade Gauges
Product RangePG-CT Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
PG-CTN4-G03 is a cooling element. The cooling element is made from cast 316L stainless for maximum corrosion resistance and compatibility with process media. When used, in still air, cooling element can reduce a 300°C (570°F) liquid process temperature down to 25°C (77°F) at the active portion of the sensing element. This rugged machined bar stock construction allows the unit to operate to pressures of 100MPa (14,500 psi) at full temperature.
- NPT male x NPT female connection
- Length: 5.32" for -G03 or 105mm 4.06" for -G02, maximum dia 1.25"
Technical Specifications
Accessory Type
Cooling Element
Product Range
PG-CT Series
For Use With
2" and 2.5" Commercial Grade Gauges
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
