Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $118.390 |
Price for:Each
Minimum: 1
Multiple: 1
$118.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPHH-5012Copy
Newark Part No.55AH9002
Technical Datasheet
pH Measuring Ranges0pH to 14pH
Resolution (± pH)0.02
Accuracy (± pH)0.01
Sampling Time-
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
pH Measuring Ranges
0pH to 14pH
Accuracy (± pH)
0.01
Operating Temperature Min
0°C
Product Range
-
Resolution (± pH)
0.02
Sampling Time
-
Operating Temperature Max
50°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
