Print Page
PST032A
Thermocouple Wire Stripper, Omega PST Series OMEGACLAD Thermocouple Wires, 0.79 mm, PST Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMEGA |
|---|---|
| Manufacturer Part No | PST032ACopy |
| Newark Part No. | 56AH2872 |
| Product Range | PST Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $252.220 |
Price for:Each
Minimum: 1
Multiple: 1
$252.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMEGA |
|---|---|
| Manufacturer Part No | PST032ACopy |
| Newark Part No. | 56AH2872 |
| Product Range | PST Series |
| Technical Datasheet | |
| For Use With | Omega PST Series OMEGACLAD Thermocouple Wires |
| Sheath Outer Diameter | 0.79mm |
| Product Range | PST Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| For Use With | Omega PST Series OMEGACLAD Thermocouple Wires |
|---|---|
| Product Range | PST Series |
| Sheath Outer Diameter | 0.79mm |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
