Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoPSW-108Copy
Newark Part No.72K6133
Product RangePSW-100 Series
Your Part Number
4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $524.090 |
Price for:Each
Minimum: 1
Multiple: 1
$524.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPSW-108Copy
Newark Part No.72K6133
Product RangePSW-100 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeNPT Female
Operating Pressure Min3psi
Operating Pressure Max100psi
Contact ConfigurationSPDT
Switching Voltage Max480VAC
Switching Current Max15A
Pressure Port Size1/4"
Transducer Connection / Termination-
Deadband Min1psi
Deadband Max4psi
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangePSW-100 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
PSW-108 is a PSW-100 series affordable, general purpose pressure switch. It offers distinct advantages over most similar-style switch.
- Buna-N Diaphragm, O-ring and 1⁄4 FNPT nickel-plated brass pressure connection
- 3 to 100psi (standard) /0.2 to 6.9bar (metric) adjustable range
- 600psi proof pressure, 15A SPDT switch, UL listed approval
- Standard 15A 125/250/480VAC resistive electrical rating
- Dimension is 7.5 x 4 x 2.3" inch (H x W x D)
- 2 years warranty
- Process temperature range from -25 to 95°C
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
3psi
Contact Configuration
SPDT
Switching Current Max
15A
Transducer Connection / Termination
-
Deadband Max
4psi
Operating Temperature Max
70°C
SVHC
No SVHC (17-Jan-2022)
Pressure Port Type
NPT Female
Operating Pressure Max
100psi
Switching Voltage Max
480VAC
Pressure Port Size
1/4"
Deadband Min
1psi
Operating Temperature Min
-20°C
Product Range
PSW-100 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
