Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoPSW-118Copy
Newark Part No.73H3841
Product RangePSW-100 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $518.060 |
Price for:Each
Minimum: 1
Multiple: 1
$518.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPSW-118Copy
Newark Part No.73H3841
Product RangePSW-100 Series
Technical Datasheet
Pressure TypeGauge
Operating Pressure Min5psi
Operating Pressure Max30psi
Contact ConfigurationSPDT
Switching Voltage Max480VAC
Switching Current Max15A
Pressure Port Size1/2"
Transducer Connection / Termination1/2" NPT, 2x 7/8" Knockouts
Deadband Min1psi
Deadband Max3psi
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product RangePSW-100 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pressure Type
Gauge
Operating Pressure Max
30psi
Switching Voltage Max
480VAC
Pressure Port Size
1/2"
Deadband Min
1psi
Operating Temperature Min
-40°C
Product Range
PSW-100 Series
Operating Pressure Min
5psi
Contact Configuration
SPDT
Switching Current Max
15A
Transducer Connection / Termination
1/2" NPT, 2x 7/8" Knockouts
Deadband Max
3psi
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
