Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoPSW-184Copy
Newark Part No.56AH2907
Product RangePSW-180 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $356.610 |
Price for:Each
Minimum: 1
Multiple: 1
$356.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPSW-184Copy
Newark Part No.56AH2907
Product RangePSW-180 Series
Technical Datasheet
Pressure TypeDifferential
Pressure Port Type1/4" FNPT
Operating Pressure Min4psi
Operating Pressure Max45psi
Contact ConfigurationSPDT
Switching Voltage Max250VAC
Switching Current Max5A
Pressure Port Size1/4"
Transducer Connection / Termination-
Deadband Min-
Deadband Max1psi
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangePSW-180 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
4psi
Contact Configuration
SPDT
Switching Current Max
5A
Transducer Connection / Termination
-
Deadband Max
1psi
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Pressure Port Type
1/4" FNPT
Operating Pressure Max
45psi
Switching Voltage Max
250VAC
Pressure Port Size
1/4"
Deadband Min
-
Operating Temperature Min
0°C
Product Range
PSW-180 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
