Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoPSW-191Copy
Newark Part No.45Y4111
Product RangePSW-190 Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $242.410 |
Price for:Each
Minimum: 1
Multiple: 1
$242.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPSW-191Copy
Newark Part No.45Y4111
Product RangePSW-190 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeNPT Male
Operating Pressure Min10psi
Operating Pressure Max150psi
Contact ConfigurationSPDT
Switching Voltage Max250VAC
Switching Current Max5A
Pressure Port Size1/8"
Transducer Connection / TerminationPigtail Leads
Deadband Min2psi
Deadband Max10psi
Operating Temperature Min-20°C
Operating Temperature Max75°C
Product RangePSW-190 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
PSW-191 is a PSW-190 series cylindrical pressure switch. It has an epoxy sealed electrical termination. This rugged design enables the switch to withstand harsh environments.
- Buna-N O-Ring and Diaphragm, 1 year warranty
- 10 to 150psi adjustable range
- 2 to 10 typical deadband
- 1500 max Sys pressure
- 3000 proof pressure
- Repeatability is ±1%, 1⁄8 NPT pressure connection
- Operating ambient range from -20 to 75°C
Contents
Cylindrical pressure switch, Operators manual.
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
10psi
Contact Configuration
SPDT
Switching Current Max
5A
Transducer Connection / Termination
Pigtail Leads
Deadband Max
10psi
Operating Temperature Max
75°C
SVHC
No SVHC (17-Jan-2022)
Pressure Port Type
NPT Male
Operating Pressure Max
150psi
Switching Voltage Max
250VAC
Pressure Port Size
1/8"
Deadband Min
2psi
Operating Temperature Min
-20°C
Product Range
PSW-190 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
